


ADP3631ARZ-R7 | |
|---|---|
DigiKey Part Number | ADP3631ARZ-R7TR-ND - Tape & Reel (TR) ADP3631ARZ-R7CT-ND - Cut Tape (CT) ADP3631ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3631ARZ-R7 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3631ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50587 | $1,505.87 |
| 2,000 | $1.46821 | $2,936.42 |
| 3,000 | $1.44935 | $4,348.05 |
| 5,000 | $1.42846 | $7,142.30 |
| 7,000 | $1.41623 | $9,913.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.06900 | $20.69 |
| 25 | $1.89280 | $47.32 |
| 100 | $1.69950 | $169.95 |
| 250 | $1.60724 | $401.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $2.60600 | $26.06 |
| 25 | $2.23000 | $55.75 |
| 100 | $1.80460 | $180.46 |
| 250 | $1.59576 | $398.94 |

