


ADP3631ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP3631ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADP3631ARMZ-R7CT-ND - Cut Tape (CT) 505-ADP3631ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3631ARMZ-R7 |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3631ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.17700 | $21.77 |
| 25 | $1.99320 | $49.83 |
| 100 | $1.79090 | $179.09 |
| 250 | $1.71360 | $428.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58862 | $1,588.62 |
| 2,000 | $1.54928 | $3,098.56 |
| 3,000 | $1.52956 | $4,588.68 |
| 5,000 | $1.50772 | $7,538.60 |

