


ADP322ACPZ-145-R7 | |
|---|---|
DigiKey Part Number | ADP322ACPZ-145-R7TR-ND - Tape & Reel (TR) ADP322ACPZ-145-R7CT-ND - Cut Tape (CT) ADP322ACPZ-145-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP322ACPZ-145-R7 |
Description | IC REG LIN 1.2/2.5/3.3V 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP322ACPZ-145-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.17V @ 200mA, 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.46600 | $14.66 |
| 25 | $1.33600 | $33.40 |
| 100 | $1.19230 | $119.23 |
| 250 | $1.12376 | $280.94 |
| 500 | $1.11690 | $558.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.03151 | $1,547.26 |
| 3,000 | $1.00655 | $3,019.65 |
| 4,500 | $0.99406 | $4,473.27 |
| 7,500 | $0.98021 | $7,351.57 |

