ADP2504 RedyKit™ DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP2504CPZ-REDYKIT

DigiKey Part Number
ADP2504CPZ-REDYKIT-ND
Manufacturer
Manufacturer Product Number
ADP2504CPZ-REDYKIT
Description
EVAL BOARD FOR ADP2504
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP2504 RedyKit™ DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
-
Power - Output
-
Voltage - Output
-
Current - Output
1A
Voltage - Input
2.5V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
2.5MHz
Contents
Board(s), Accessories
Utilized IC / Part
ADP2504
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$61.26000$61.26
Manufacturers Standard Package