



ADP2300AUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2300AUJZ-R7TR-ND - Tape & Reel (TR) 505-ADP2300AUJZ-R7CT-ND - Cut Tape (CT) 505-ADP2300AUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2300AUJZ-R7 |
Description | IC REG BUCK ADJ 1.2A TSOT6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2300AUJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.97800 | $19.78 |
| 25 | $1.80920 | $45.23 |
| 100 | $1.62310 | $162.31 |
| 250 | $1.54528 | $386.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38244 | $4,147.32 |
| 6,000 | $1.35583 | $8,134.98 |











