


ADP2114ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2114ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP2114ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP2114ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2114ACPZ-R7 |
Description | IC REG BUCK ADJ SGL/DL 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V) 1 or 2 Output 4A, 2A 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2114ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 or 2 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz, 600kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.80000 | $6.80 |
| 10 | $5.23600 | $52.36 |
| 25 | $4.84560 | $121.14 |
| 100 | $4.41580 | $441.58 |
| 250 | $4.40640 | $1,101.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.93495 | $5,902.43 |









