


ADP1850ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP1850ACPZ-R7TR-ND - Tape & Reel (TR) ADP1850ACPZ-R7CT-ND - Cut Tape (CT) ADP1850ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1850ACPZ-R7 |
Description | IC REG CTRLR BUCK 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1850ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 20V | |
Frequency - Switching | 200kHz ~ 1.5MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 10 | $3.55400 | $35.54 |
| 25 | $3.27360 | $81.84 |
| 100 | $2.96530 | $296.53 |
| 250 | $2.90700 | $726.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.62031 | $3,930.46 |
| 3,000 | $2.56677 | $7,700.31 |





