


ADP1753ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP1753ACPZ-R7TR-ND - Tape & Reel (TR) ADP1753ACPZ-R7CT-ND - Cut Tape (CT) ADP1753ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1753ACPZ-R7 |
Description | IC REG LIN POS ADJ 800MA 16LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1753ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.14V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 65dB ~ 51dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.42800 | $24.28 |
| 25 | $2.22560 | $55.64 |
| 100 | $2.00360 | $200.36 |
| 250 | $1.92780 | $481.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.75501 | $2,632.51 |
| 3,000 | $1.71645 | $5,149.35 |
| 4,500 | $1.69712 | $7,637.04 |









