


ADP1741ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1741ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP1741ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP1741ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1741ACPZ-R7 |
Description | IC REG LIN POS ADJ 2A 16-LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1741ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 1.8 mA | |
PSRR | 65dB ~ 51dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.17000 | $31.70 |
| 25 | $2.91560 | $72.89 |
| 100 | $2.63630 | $263.63 |
| 250 | $2.57040 | $642.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.32364 | $3,485.46 |
| 3,000 | $2.27511 | $6,825.33 |













