


ADP1720ARMZ-5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1720ARMZ-5-R7TR-ND - Tape & Reel (TR) 505-ADP1720ARMZ-5-R7CT-ND - Cut Tape (CT) 505-ADP1720ARMZ-5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1720ARMZ-5-R7 |
Description | IC REG LINEAR 5V 50MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1720ARMZ-5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 2.115 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.57700 | $15.77 |
| 25 | $1.43800 | $35.95 |
| 100 | $1.28510 | $128.51 |
| 250 | $1.21216 | $303.04 |
| 500 | $1.20870 | $604.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.13199 | $1,131.99 |
| 2,000 | $1.10221 | $2,204.42 |
| 3,000 | $1.08729 | $3,261.87 |
| 5,000 | $1.07077 | $5,353.85 |
| 7,000 | $1.06110 | $7,427.70 |




