


ADP1716ARMZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1716ARMZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP1716ARMZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP1716ARMZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1716ARMZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1716ARMZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 650 µA | |
PSRR | 53dB (1kHz) | |
Control Features | Enable, Tracking | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.17700 | $21.77 |
| 25 | $1.99320 | $49.83 |
| 100 | $1.79090 | $179.09 |
| 250 | $1.71360 | $428.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58862 | $1,588.62 |
| 2,000 | $1.54928 | $3,098.56 |
| 3,000 | $1.52956 | $4,588.68 |
| 5,000 | $1.50772 | $7,538.60 |

