


ADP1715ARMZ-1.05R7 | |
|---|---|
DigiKey Part Number | 505-ADP1715ARMZ-1.05R7TR-ND - Tape & Reel (TR) 505-ADP1715ARMZ-1.05R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP1715ARMZ-1.05R7 |
Description | IC REG LINEAR 1.05V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1715ARMZ-1.05R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 650 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.06900 | $20.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50587 | $1,505.87 |
| 2,000 | $1.46821 | $2,936.42 |
| 3,000 | $1.44935 | $4,348.05 |
| 5,000 | $1.42846 | $7,142.30 |
| 7,000 | $1.41623 | $9,913.61 |



