


ADP1710AUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1710AUJZ-R7TR-ND - Tape & Reel (TR) 505-ADP1710AUJZ-R7CT-ND - Cut Tape (CT) 505-ADP1710AUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1710AUJZ-R7 |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1710AUJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $1.05500 | $10.55 |
| 25 | $0.95640 | $23.91 |
| 100 | $0.84880 | $84.88 |
| 250 | $0.79732 | $199.33 |
| 500 | $0.78030 | $390.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70929 | $2,127.87 |
| 6,000 | $0.69387 | $4,163.22 |
| 9,000 | $0.68614 | $6,175.26 |












