



ADP165ACBZ-2.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP165ACBZ-2.2-R7TR-ND - Tape & Reel (TR) 505-ADP165ACBZ-2.2-R7CT-ND - Cut Tape (CT) 505-ADP165ACBZ-2.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP165ACBZ-2.2-R7 |
Description | IC REG LINEAR 2.2V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP165ACBZ-2.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 µA | |
Current - Supply (Max) | 6.2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.83400 | $20.85 |
| 100 | $0.73820 | $73.82 |
| 250 | $0.69244 | $173.11 |
| 500 | $0.67320 | $336.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61421 | $1,842.63 |





