


ADP160UJZ-REDYKIT | |
|---|---|
DigiKey Part Number | ADP160UJZ-REDYKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADP160UJZ-REDYKIT |
Description | EVAL BOARD FOR ADP160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP160 RedyKit™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V, 3.3V | |
Current - Output | 150mA | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADP160 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.23000 | $54.23 |

