
ADP121UJZ-REDYKIT | |
|---|---|
DigiKey Part Number | ADP121UJZ-REDYKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADP121UJZ-REDYKIT |
Description | EVAL BOARD FOR ADP121 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP121 RedyKit™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.8V, 3.3V | |
Current - Output | 150mA | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADP121 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.87000 | $50.87 |

