


ADP1111ARZ-3.3 | |
|---|---|
DigiKey Part Number | 505-ADP1111ARZ-3.3-ND |
Manufacturer | |
Manufacturer Product Number | ADP1111ARZ-3.3 |
Description | IC REG BUCK BST 3.3V 400MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 400mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1111ARZ-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 72kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.76000 | $6.76 |
| 10 | $5.20200 | $52.02 |
| 98 | $4.39153 | $430.37 |
| 196 | $4.23179 | $829.43 |
| 294 | $4.15173 | $1,220.61 |
| 588 | $4.03444 | $2,372.25 |
| 1,078 | $3.94900 | $4,257.02 |
| 2,548 | $3.85019 | $9,810.28 |

