Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 400mA (Switch) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 400mA (Switch) 8-DIP (0.300", 7.62mm)
505~N-8~N~8
Introducing Power by Linear

ADP1111ANZ-5

DigiKey Part Number
ADP1111ANZ-5-ND
Manufacturer
Manufacturer Product Number
ADP1111ANZ-5
Description
IC REG BUCK BOOST 5V 400MA 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 400mA (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
ADP1111ANZ-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
72kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$7.84000$7.84
10$6.06400$60.64
50$5.35400$267.70
100$5.13410$513.41
250$4.90192$1,225.48
500$4.76192$2,380.96
1,000$4.64672$4,646.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.