


ADM8845ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM8845ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM8845ACPZ-REEL7CT-ND - Cut Tape (CT) 505-ADM8845ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8845ACPZ-REEL7 |
Description | IC LED DRV RGLTR PWM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8845ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.6V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.94200 | $19.42 |
| 25 | $1.77560 | $44.39 |
| 100 | $1.59250 | $159.25 |
| 250 | $1.51472 | $378.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.38749 | $2,081.23 |
| 3,000 | $1.35567 | $4,067.01 |
| 4,500 | $1.33973 | $6,028.79 |
| 7,500 | $1.32208 | $9,915.60 |


