



ADM8660ANZ | |
|---|---|
DigiKey Part Number | ADM8660ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8660ANZ |
Description | IC REG CHARGE PUMP 100MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 100mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8660ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 25kHz, 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $4.76000 | $47.60 |
| 50 | $4.18220 | $209.11 |
| 100 | $4.00350 | $400.35 |
| 250 | $3.81468 | $953.67 |
| 500 | $3.70086 | $1,850.43 |
| 1,000 | $3.60721 | $3,607.21 |
| 2,500 | $3.50834 | $8,770.85 |

