


ADM810LARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM810LARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM810LARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM810LARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM810LARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM810LARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.55900 | $15.59 |
| 25 | $1.42120 | $35.53 |
| 100 | $1.26960 | $126.96 |
| 250 | $1.19744 | $299.36 |
| 500 | $1.19340 | $596.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07384 | $3,221.52 |
| 6,000 | $1.05219 | $6,313.14 |
| 9,000 | $1.04135 | $9,372.15 |

