


ADM707ARZ | |
|---|---|
DigiKey Part Number | 505-ADM707ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM707ARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM707ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.51700 | $25.17 |
| 98 | $2.08204 | $204.04 |
| 196 | $1.99638 | $391.29 |
| 294 | $1.95347 | $574.32 |
| 588 | $1.89058 | $1,111.66 |
| 1,078 | $1.84477 | $1,988.66 |
| 2,548 | $1.79179 | $4,565.48 |
| 5,096 | $1.75750 | $8,956.22 |

