



ADM707ANZ | |
|---|---|
DigiKey Part Number | ADM707ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM707ANZ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM707ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.51700 | $25.17 |
| 50 | $2.18280 | $109.14 |
| 100 | $2.07930 | $207.93 |
| 250 | $1.97004 | $492.51 |
| 500 | $1.90422 | $952.11 |
| 1,000 | $1.85003 | $1,850.03 |
| 2,500 | $1.79283 | $4,482.07 |
| 5,000 | $1.75835 | $8,791.75 |

