


ADM706ARZ | |
|---|---|
DigiKey Part Number | ADM706ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM706ARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM706ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.12000 | $5.12 |
| 10 | $3.90100 | $39.01 |
| 98 | $3.26714 | $320.18 |
| 196 | $3.14230 | $615.89 |
| 294 | $3.07980 | $905.46 |
| 588 | $2.98811 | $1,757.01 |
| 1,078 | $2.92133 | $3,149.19 |
| 2,548 | $2.84411 | $7,246.79 |



