ADM489ARZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 96
Unit Price: $7.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,883
Unit Price: $7.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: $14.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.03346
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.26231
Datasheet

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: $9.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.26231
Datasheet

Similar


Analog Devices Inc.
In Stock: 173
Unit Price: $11.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,189
Unit Price: $11.39000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 304
Unit Price: $3.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: $7.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 171
Unit Price: $7.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,055
Unit Price: $5.60000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM489ARZ

DigiKey Part Number
ADM489ARZ-ND
Manufacturer
Manufacturer Product Number
ADM489ARZ
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM489ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types