
ADM3312EARUZ | |
|---|---|
DigiKey Part Number | 505-ADM3312EARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3312EARUZ |
Description | IC TRANSCEIVER FULL 3/3 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3312EARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $4.10800 | $41.08 |
| 62 | $3.54677 | $219.90 |
| 124 | $3.39831 | $421.39 |
| 310 | $3.24168 | $1,004.92 |
| 558 | $3.16043 | $1,763.52 |
| 1,054 | $3.08642 | $3,253.09 |
| 2,542 | $3.00351 | $7,634.92 |



