
ADM3222ARSZ | |
|---|---|
DigiKey Part Number | 505-ADM3222ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3222ARSZ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.34500 | $33.45 |
| 66 | $2.86212 | $188.90 |
| 132 | $2.73992 | $361.67 |
| 264 | $2.63932 | $696.78 |
| 528 | $2.55652 | $1,349.84 |
| 1,056 | $2.48835 | $2,627.70 |
| 2,508 | $2.41994 | $6,069.21 |

