


ADM238LJNZ | |
|---|---|
DigiKey Part Number | ADM238LJNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM238LJNZ |
Description | IC TRANSCEIVER FULL 4/4 24PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM238LJNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.95000 | $8.95 |
| 15 | $6.71667 | $100.75 |
| 30 | $6.37000 | $191.10 |
| 105 | $5.89152 | $618.61 |
| 255 | $5.64129 | $1,438.53 |
| 510 | $5.48488 | $2,797.29 |
| 1,005 | $5.35864 | $5,385.43 |

