
ADM211EARUZ | |
|---|---|
DigiKey Part Number | ADM211EARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM211EARUZ |
Description | IC TRANSCEIVER FULL 4/5 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM211EARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| 10 | $2.35600 | $23.56 |
| 50 | $2.04060 | $102.03 |
| 100 | $1.94290 | $194.29 |
| 250 | $1.83972 | $459.93 |
| 500 | $1.77752 | $888.76 |
| 1,000 | $1.72632 | $1,726.32 |
| 2,500 | $1.67228 | $4,180.70 |
| 5,000 | $1.63970 | $8,198.50 |

