


ADM207EANZ | |
|---|---|
DigiKey Part Number | ADM207EANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM207EANZ |
Description | IC TRANSCEIVER FULL 5/3 24PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM207EANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.79000 | $6.79 |
| 15 | $5.04267 | $75.64 |
| 30 | $4.77100 | $143.13 |
| 105 | $4.39600 | $461.58 |
| 255 | $4.19988 | $1,070.97 |
| 510 | $4.07727 | $2,079.41 |
| 1,005 | $3.97829 | $3,998.18 |
| 2,505 | $3.87162 | $9,698.41 |




