
ADM202JNZ | |
|---|---|
DigiKey Part Number | ADM202JNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM202JNZ |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM202JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.61000 | $4.61 |
| 10 | $3.50200 | $35.02 |
| 25 | $3.22480 | $80.62 |
| 100 | $2.92050 | $292.05 |
| 250 | $2.77540 | $693.85 |
| 500 | $2.68796 | $1,343.98 |
| 1,000 | $2.61596 | $2,615.96 |
| 2,500 | $2.53996 | $6,349.90 |

