
ADM202EARNZ | |
|---|---|
DigiKey Part Number | 505-ADM202EARNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM202EARNZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EARNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.55900 | $15.59 |
| 48 | $1.34250 | $64.44 |
| 144 | $1.23868 | $178.37 |
| 288 | $1.18785 | $342.10 |
| 528 | $1.15083 | $607.64 |
| 1,008 | $1.11772 | $1,126.66 |
| 2,544 | $1.07965 | $2,746.63 |
| 5,040 | $1.05725 | $5,328.54 |


