ADM1816-10ART-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,594
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $1.77000
Datasheet

Similar


Microchip Technology
In Stock: 25,951
Unit Price: $0.53000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 27,196
Unit Price: $0.78000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Introducing Power by Linear

ADM1816-10ART-RL7

DigiKey Part Number
ADM1816-10ART-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1816-10ART-RL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM1816-10ART-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.88V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types