


ADM1184ARMZ | |
|---|---|
DigiKey Part Number | ADM1184ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1184ARMZ |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1184ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.21100 | $42.11 |
| 50 | $3.69140 | $184.57 |
| 100 | $3.53030 | $353.03 |
| 250 | $3.36032 | $840.08 |
| 500 | $3.25784 | $1,628.92 |
| 1,000 | $3.17351 | $3,173.51 |
| 2,500 | $3.08448 | $7,711.20 |

