Supervisor Open Drain or Open Collector 1 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SC-70-6
Introducing Power by Linear

ADM1085AKSZ-REEL7

DigiKey Part Number
505-ADM1085AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM1085AKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADM1085AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1085AKSZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SC70-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADM1085AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,676
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.45000$1.45
10$1.05500$10.55
25$0.95640$23.91
100$0.84880$84.88
250$0.79732$199.33
500$0.78030$390.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70929$2,127.87
6,000$0.69387$4,163.22
9,000$0.68614$6,175.26
Manufacturers Standard Package