Supervisor Programmable 7 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Programmable 7 Channel 28-TSSOP
Introducing Power by Linear

ADM1060ARUZ

DigiKey Part Number
ADM1060ARUZ-ND
Manufacturer
Manufacturer Product Number
ADM1060ARUZ
Description
IC SUPERVISOR 7 CHANNEL 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Programmable 7 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1060ARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
7
Voltage - Threshold
Adjustable/Selectable
Output
Programmable
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$18.87000$18.87
10$15.03400$150.34
50$13.49740$674.87
100$13.02150$1,302.15
250$12.51900$3,129.75
500$12.21616$6,108.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.