ADL5726 - Amplifier 21.2GHz ~ 23.6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5726-EVALZ

DigiKey Part Number
ADL5726-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5726-EVALZ
Description
EVALUATION BOARD FOR ADL5726
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5726 - Amplifier 21.2GHz ~ 23.6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
21.2GHz ~ 23.6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5726
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$306.88000$306.88
Manufacturers Standard Package