Direct

ADL5390ACPZ-WP | |
|---|---|
DigiKey Part Number | ADL5390ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADL5390ACPZ-WP |
Description | IC MULTIPLIER RF VECTOR 24-LFCSP |
Customer Reference | |
Detailed Description | RF IC RF/IF Vector Multiplier Broadcast Television 20MHz ~ 2.4GHz 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5390ACPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | RF/IF Vector Multiplier | |
Frequency | 20MHz ~ 2.4GHz | |
RF Type | Broadcast Television | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $14.42344 | $923.10 |



