
ADL5387ACPZ-WP | |
|---|---|
DigiKey Part Number | ADL5387ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADL5387ACPZ-WP |
Description | RF DEMOD IC 30MHZ-2GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 30MHz ~ 2GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5387ACPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 60MHz ~ 4GHz | |
RF Frequency | 30MHz ~ 2GHz | |
P1dB | 12.8dBm | |
Gain | 3.8dB | |
Noise Figure | 16.5dB | |
Current - Supply | 180 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.90000 | $14.90 |
| 10 | $11.78100 | $117.81 |
| 64 | $10.38469 | $664.62 |
| 128 | $10.02359 | $1,283.02 |
| 256 | $9.72633 | $2,489.94 |
| 512 | $9.48168 | $4,854.62 |
| 1,024 | $9.28030 | $9,503.03 |

