
ADL5315-EVAL | |
|---|---|
DigiKey Part Number | ADL5315-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADL5315-EVAL |
Description | EVAL BOARD FOR ADL5315 |
Customer Reference | |
Detailed Description | ADL5315 - Current Mirror Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Current Mirror | |
Embedded | No | |
Utilized IC / Part | ADL5315 | |
Primary Attributes | Current Mirror, High Side, 3nA ~ 3mA | |
Secondary Attributes | 2.7 ~ 8V, Linearity of 1%, Adjustable Input Current Limit | |
Contents | Board(s) | |
Note | - |


