ADIS16080 iSensor™ Gyroscope, 1 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16080/PCBZ

DigiKey Part Number
ADIS16080/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADIS16080/PCBZ
Description
BOARD EVALUATION FOR ADIS16080
Customer Reference
Detailed Description
ADIS16080 iSensor™ Gyroscope, 1 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Sensor Type
Gyroscope, 1 Axis
Sensing Range
±80°/sec
Interface
Serial, SPI
Sensitivity
-
Voltage - Supply
4.75V ~ 5.25V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADIS16080
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.