
ADG774ABRQZ | |
|---|---|
DigiKey Part Number | 505-ADG774ABRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG774ABRQZ |
Description | IC SWITCH SPDT X 4 3.5OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 3.5Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG774ABRQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns | |
-3db Bandwidth | 400MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -70dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.81000 | $5.81 |
| 10 | $4.45200 | $44.52 |
| 98 | $3.74204 | $366.72 |
| 196 | $3.60224 | $706.04 |
| 294 | $3.53224 | $1,038.48 |
| 588 | $3.42957 | $2,016.59 |
| 1,078 | $3.35480 | $3,616.47 |
| 2,548 | $3.26833 | $8,327.70 |



