
ADG701BRMZ | |
|---|---|
DigiKey Part Number | ADG701BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG701BRMZ |
Description | IC SWITCH SPST-NO X 1 3OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG701BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.08700 | $20.87 |
| 50 | $1.80280 | $90.14 |
| 100 | $1.71470 | $171.47 |
| 250 | $1.62180 | $405.45 |
| 500 | $1.56578 | $782.89 |
| 1,000 | $1.51967 | $1,519.67 |
| 2,500 | $1.47100 | $3,677.50 |
| 5,000 | $1.44166 | $7,208.30 |

