2 Circuit IC Switch 1:1 5.5Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG623BRMZ

DigiKey Part Number
ADG623BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG623BRMZ
Description
IC SW SPST-NO/NCX2 5.5OHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 5.5Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG623BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
5.5Ohm
Channel-to-Channel Matching (ΔRon)
250mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
120ns, 70ns
-3db Bandwidth
230MHz
Charge Injection
110pC
Channel Capacitance (CS(off), CD(off))
20pF, 20pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types