
ADG608BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG608BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG608BRUZ-REEL7CT-ND - Cut Tape (CT) ADG608BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG608BRUZ-REEL7 |
Description | IC MUX 8:1 30OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 30Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG608BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 30Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm (Max) | |
Voltage - Supply, Single (V+) | 3.3V ~ 5V | |
Voltage - Supply, Dual (V±) | ±5V | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | - | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.80000 | $6.80 |
| 10 | $5.23600 | $52.36 |
| 25 | $4.84560 | $121.14 |
| 100 | $4.41580 | $441.58 |
| 250 | $4.40640 | $1,101.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.98583 | $3,985.83 |
| 2,000 | $3.90220 | $7,804.40 |

