
ADG508FBNZ | |
|---|---|
DigiKey Part Number | 505-ADG508FBNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG508FBNZ |
Description | IC MUX 8:1 270OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 270Ohm (Typ) 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG508FBNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 270Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 8.1Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 230ns, 130ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.21000 | $13.21 |
| 10 | $10.39900 | $103.99 |
| 25 | $9.69760 | $242.44 |
| 100 | $8.92640 | $892.64 |
| 250 | $8.55880 | $2,139.70 |
| 500 | $8.33730 | $4,168.65 |
| 1,000 | $8.15497 | $8,154.97 |

