Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG3308BCPZ-REEL7

DigiKey Part Number
505-ADG3308BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG3308BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG3308BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG3308BCPZ-REEL7
Description
IC XLTR VL BIDIR 20-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG3308BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.15 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
50Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.07000$5.07
10$3.86600$38.66
25$3.56480$89.12
100$3.23340$323.34
250$3.18240$795.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.86256$4,293.84
3,000$2.80500$8,415.00
Manufacturers Standard Package