
ADG201AKNZ | |
|---|---|
DigiKey Part Number | 505-ADG201AKNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG201AKNZ |
Description | IC SWITCH SPST-NCX4 90OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG201AKNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 90Ohm | |
Channel-to-Channel Matching (ΔRon) | 4.5Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 15V | |
Voltage - Supply, Dual (V±) | ±10V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.14000 | $7.14 |
| 10 | $5.50800 | $55.08 |
| 25 | $5.09960 | $127.49 |
| 100 | $4.65080 | $465.08 |
| 250 | $4.43688 | $1,109.22 |
| 500 | $4.30796 | $2,153.98 |
| 1,000 | $4.20186 | $4,201.86 |



