
ADG1434YCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG1434YCPZ-REELTR-ND - Tape & Reel (TR) ADG1434YCPZ-REELCT-ND - Cut Tape (CT) ADG1434YCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1434YCPZ-REEL |
Description | IC SWITCH SPDTX4 4.7OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.7Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1434YCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.7Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 170ns, 75ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | -50pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.61000 | $9.61 |
| 10 | $7.48600 | $74.86 |
| 25 | $6.95520 | $173.88 |
| 100 | $6.45660 | $645.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.55576 | $27,778.80 |











