
ADG1408YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1408YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1408YRUZ |
Description | IC MUX 8:1 4.7OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.7Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1408YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.7Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 120ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | -50pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 80pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.28000 | $9.28 |
| 10 | $7.21900 | $72.19 |
| 96 | $6.15354 | $590.74 |
| 192 | $5.94104 | $1,140.68 |
| 288 | $5.83462 | $1,680.37 |
| 576 | $5.67852 | $3,270.83 |
| 1,056 | $5.56488 | $5,876.51 |










